-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3220
|
Newark | Cap, Aec-Q200, 100Uf, 50V, Alu Elec, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:50V, Esr:0.34Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEEFTH101XAV Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Reel | 3600 |
|
$0.5280 / $0.5470 | Buy Now |
DISTI #
EEE-FTH101XAV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FTH101XAV) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3995 / $0.4523 | Buy Now |
DISTI #
EEEFTH101XAV
|
TME | Capacitor: electrolytic, low ESR, SMD, 100uF, 50VDC, Ø6.3x8mm, ±20% Min Qty: 900 | 0 |
|
$0.7700 | RFQ |
DISTI #
EEEFTH101XAV
|
Avnet Abacus | (Alt: EEEFTH101XAV) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFTH101XAV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFTH101XAV
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 340 mΩ | |
Height | 8 mm | |
Leakage Current | 0.05 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 227.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |