-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y4947
|
Newark | Cap, 47Μf, 6.3V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage Rating:6.3V, Esr:-, Product Range:Ha Series, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Panasonic EEEHA0J470R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 459 |
|
$0.0920 / $0.3430 | Buy Now |
DISTI #
EEE-HA0J470R
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA0J470R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0629 / $0.0712 | Buy Now |
DISTI #
EEE-HA0J470R
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA0J470R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0629 / $0.0712 | Buy Now |
DISTI #
EEEHA0J470R
|
TME | Capacitor: electrolytic, SMD, 47uF, 6.3VDC, Ø5x5.4mm, ±20%, 1000h Min Qty: 1000 | 0 |
|
$0.0950 | RFQ |
|
Ameya Holding Limited | Panasonic HA SMD系列 47μF 6.3 V 直流 铝电解电容器, ±20%容差, C封装/外壳 | 1000-Authorized Distributor |
|
RFQ | |
DISTI #
EEEHA0J470R
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHA0J470R) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 47uF 6.3V 46mA@120Hz ��20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 300 |
|
$0.0482 / $0.1011 | Buy Now |
DISTI #
1973278
|
element14 Asia-Pacific | CAP, 47F, 6.3V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 459 |
|
$0.1189 / $0.3782 | Buy Now |
DISTI #
1973278RL
|
element14 Asia-Pacific | CAP, 47F, 6.3V, RADIAL, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 459 |
|
$0.1189 / $0.1234 | Buy Now |
DISTI #
3299872
|
element14 Asia-Pacific | CAP, 47UF, 6.3V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$0.0946 / $0.1012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHA0J470R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHA0J470R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 46 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |