-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7068
|
Newark | Cap, Alu Elec, Aec-Q200, 47Uf, 6.3V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47µf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Ha Series, Product Diameter:4Mm Rohs Compliant: Yes |Panasonic EEEHA0J470WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$0.0250 | Buy Now |
DISTI #
47AC4691
|
Newark | Cap, 47µf, 6.3V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:47µf, Voltage Rating:6.3V, Esr:-, Product Range:Ha Series, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEHA0J470WR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1490 | Buy Now |
DISTI #
62W7068
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 62W7068) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 4 Days Container: Ammo Pack | 2 Partner Stock |
|
$0.0860 / $0.3230 | Buy Now |
DISTI #
EEE-HA0J470WR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA0J470WR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0585 / $0.0662 | Buy Now |
DISTI #
EEEHA0J470WR
|
TME | Capacitor: electrolytic, SMD, 47uF, 6.3VDC, Ø4x5.4mm, ±20%, 1000h Min Qty: 10 | 2 |
|
$0.1320 / $0.2320 | Buy Now |
DISTI #
EEEHA0J470WR
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHA0J470WR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 47uF 6.3V 36mA120Hz 20% SMDD4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 37 |
|
$0.0600 / $0.1071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHA0J470WR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHA0J470WR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 46 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 36 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |