-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9914
|
Newark | Cap, 4.7Uf, 25V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEHA1E4R7AR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 129 |
|
$0.0870 / $0.3430 | Buy Now |
DISTI #
EEE-HA1E4R7AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA1E4R7AR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0678 | Buy Now |
DISTI #
63407166
|
Verical | Cap Aluminum Lytic 4.7uF 25V 20% (4 X 5.4mm) SMD 22mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2145 | Americas - 8000 |
|
$0.1024 / $0.1283 | Buy Now |
DISTI #
EEE-HA1E4R7AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA1E4R7AR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0678 | Buy Now |
DISTI #
EEEHA1E4R7AR
|
TME | Capacitor: electrolytic, SMD, 4.7uF, 25VDC, Ø4x5.4mm, ±20%, 1000h Min Qty: 2000 | 0 |
|
$0.0880 | RFQ |
DISTI #
EEEHA1E4R7AR
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 25 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHA1E4R7AR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 6000 |
|
Buy Now | |
DISTI #
3345844
|
element14 Asia-Pacific | CAP, 4.7UF, 25V, ALU ELEC, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 129 |
|
$0.0784 / $0.3703 | Buy Now |
DISTI #
3254275
|
element14 Asia-Pacific | CAP, 4.7UF, 25V, ALU ELEC, SMD RoHS: Compliant Min Qty: 2000 Container: Reel | 4000 |
|
$0.0784 / $0.0857 | Buy Now |
DISTI #
3345844RL
|
element14 Asia-Pacific | CAP, 4.7UF, 25V, ALU ELEC, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 129 |
|
$0.0784 / $0.1752 | Buy Now |
DISTI #
3345844
|
Farnell | CAP, 4.7UF, 25V, ALU ELEC, SMD RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 129 |
|
$0.0776 / $0.1878 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHA1E4R7AR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHA1E4R7AR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 22 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |