-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9364
|
Newark | Cap, 330Uf, 16V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEHB1C331AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1900 |
|
$0.2450 / $0.9900 | Buy Now |
DISTI #
EEE-HB1C331AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB1C331AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2980 / $0.3374 | Buy Now |
DISTI #
70359406
|
RS | 330uF 16V dc ALUM Electrolytic Capacitor, HB SMD Series 2000h 10(Dia.)x10.2mm | Panasonic Electronic Components EEEHB1C331AP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.8600 | RFQ |
|
Quest Components | 400 |
|
$0.4656 / $1.1640 | Buy Now | |
DISTI #
EEE-HB1C331AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB1C331AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2980 / $0.3374 | Buy Now |
DISTI #
EEEHB1C331AP
|
TME | Capacitor: electrolytic, SMD, 330uF, 16VDC, Ø10x10.2mm, ±20%, 2000h Min Qty: 500 | 0 |
|
$0.3410 | RFQ |
DISTI #
EEEHB1C331AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHB1C331AP) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHB1C331AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHB1C331AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.0528 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 230 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for EEEHB1C331AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHB1C331AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEHB1C331V | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | EEEHB1C331AP vs EEEHB1C331V |