-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7234
|
Newark | Cap, 1Uf, 50V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEHB1H1R0SR Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0810 / $0.1230 | Buy Now |
DISTI #
21AJ9945
|
Newark | Cap, 1Uf, 50V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEHB1H1R0SR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1960 |
|
$0.1510 / $0.3820 | Buy Now |
DISTI #
EEE-HB1H1R0SR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB1H1R0SR) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0681 / $0.0771 | Buy Now |
DISTI #
77365055
|
Verical | Cap Aluminum Lytic 1uF 50V 20%( 4 X 5.4mm) SMD 10mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 430 Package Multiple: 10 | Americas - 1590 |
|
$0.1375 / $0.1967 | Buy Now |
DISTI #
EEEHB1H1R0SR
|
TME | Capacitor: electrolytic, SMD, 1uF, 50VDC, Ø4x5.4mm, ±20%, 2000h Min Qty: 10 | 1590 |
|
$0.0990 / $0.2140 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 195000 |
|
RFQ | |
DISTI #
EEEHB1H1R0SR
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHB1H1R0SR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHB1H1R0SR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHB1H1R0SR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 10 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |