-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9714
|
Newark | Cap, 100Uf, 25V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEHBE101UAP Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2730 / $0.3550 | Buy Now |
DISTI #
EEE-HBE101UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HBE101UAP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2031 / $0.2300 | Buy Now |
DISTI #
53W3711
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 53W3711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 8 Partner Stock |
|
$0.2130 / $0.2930 | Buy Now |
DISTI #
EEE-HBE101UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HBE101UAP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2031 / $0.2300 | Buy Now |
DISTI #
53W3711
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 53W3711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 8 Partner Stock |
|
$0.2130 / $0.2930 | Buy Now |
DISTI #
EEEHBE101UAP
|
TME | Capacitor: electrolytic, SMD, 100uF, 25VDC, Ø8x6.2mm, ±20%, 2000h Min Qty: 1000 | 100 |
|
$0.4020 | Buy Now |
DISTI #
EEE-HBE101UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HBE101UAP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2031 / $0.2300 | Buy Now |
DISTI #
53W3711
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 53W3711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 8 Partner Stock |
|
$0.2130 / $0.2930 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333 RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
EEEHBE101UAP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHBE101UAP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHBE101UAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHBE101UAP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.2 mm | |
Leakage Current | 0.025 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 100 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |