-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7170
|
Newark | Cap, Alu Elec, Aec-Q200, 22Uf, 16V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Hd Series, Product Diameter:5Mm Rohs Compliant: Yes |Panasonic EEEHD1C220AR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0960 / $0.5000 | Buy Now |
DISTI #
EEE-HD1C220AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HD1C220AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.0999 | Buy Now |
|
Future Electronics | Select Reel, Cut Tape, MouseReel Aluminium Electrolytic Capacitors - SMD 22UF RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1080 / $0.1190 | Buy Now |
DISTI #
EEE-HD1C220AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HD1C220AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.0999 | Buy Now |
DISTI #
EEEHD1C220AR
|
TME | Capacitor: electrolytic, SMD, 22uF, 16VDC, Ø5x5.8mm, ±20%, 5000h Min Qty: 1000 | 0 |
|
$0.1330 | RFQ |
|
Ameya Holding Limited | Cap Aluminium SMD 22uF 20% 16V 105C 5000hrs 39mA 5X6 Auto | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
EEEHD1C220AR
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHD1C220AR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 22uF 16V 39mA@120Hz ��20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS | 905 |
|
$0.0881 / $0.1560 | Buy Now |
DISTI #
1714729RL
|
element14 Asia-Pacific | CAP, 22F, 16V, RADIAL, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 151 |
|
$0.1593 / $0.1660 | Buy Now |
DISTI #
1714729
|
element14 Asia-Pacific | CAP, 22F, 16V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 151 |
|
$0.1593 / $0.5378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHD1C220AR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHD1C220AR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.00352 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 39 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.20 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |