EEEHD1H470P
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141, ROHS COMPLIANT

Overview of EEEHD1H470P by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEEHD1H470P by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62W7187
Newark Cap, 47µf, 50V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:47µf, Voltage Rating:50V, Esr:-, Product Range:Hd Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEHD1H470P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1275
  • 1 $0.9020
  • 10 $0.5740
  • 100 $0.4590
  • 500 $0.3700
$0.3700 / $0.9020 Buy Now
DISTI # 47AC4759
Newark Cap, 47µf, 50V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:47µf, Voltage Rating:50V, Esr:-, Product Range:Hd Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEHD1H470P RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel 500
  • 500 $0.3160
  • 1,000 $0.3030
  • 2,000 $0.2910
  • 3,000 $0.2790
$0.2790 / $0.3160 Buy Now
DISTI # EEE-HD1H470P
Avnet Americas Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HD1H470P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 500 $0.3049
  • 1,000 $0.2988
  • 2,000 $0.2946
  • 3,000 $0.2861
  • 4,000 $0.2798
  • 5,000 $0.2746
  • 50,000 $0.2693
$0.2693 / $0.3049 Buy Now
Bristol Electronics   673
RFQ
DISTI # EEEHD1H470P
TME Capacitor: electrolytic, SMD, 47uF, 50VDC, Ø10x10.2mm, ±20%, 5000h Min Qty: 500 0
  • 500 $0.3640
$0.3640 RFQ
DISTI # EEEHD1H470P
Avnet Abacus Aluminum Electrolytic Capacitor, 47 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHD1H470P) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEEHD1H470P by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEHD1H470P by Panasonic Electronic Components

EEEHD1H470P
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Height
10.2 mm
Leakage Current
0.0235 mA
Length
10.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
94 mA
Size Code
4141
Surface Mount
YES
Tan Delta
0.14
Terminal Shape
FLAT
Width
10.3 mm
Want to compare parts?
  1. EEEHD1H470P
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141, ROHS COMPLIANT
    VS

Alternate Parts for EEEHD1H470P

This table gives cross-reference parts and alternative options found for EEEHD1H470P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHD1H470P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEEHA1H470AP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141, ROHS COMPLIANT Panasonic Electronic Components EEEHD1H470P vs EEEHA1H470AP
EEEHB1H470P Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141, ROHS COMPLIANT Panasonic Electronic Components EEEHD1H470P vs EEEHB1H470P

Related Parts for EEEHD1H470P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEHD1H470P by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEHD1H470P by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEEHD1H470P would you like to use for your alert(s)?
  • Please alert me when EEEHD1H470P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEHD1H470P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEHD1H470P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEHD1H470P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEHD1H470P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEHD1H470P by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: