-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R0971
|
Newark | Capacitor Alum Elec, 4.7Uf, 35V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:4.7Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Hd Series, Product Diameter:4Mmrohs Compliant: Yes |Panasonic EEEHD1V4R7AR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3900 |
|
$0.0820 / $0.4210 | Buy Now |
DISTI #
EEE-HD1V4R7AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HD1V4R7AR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0740 / $0.0838 | Buy Now |
DISTI #
70068298
|
RS | Capacitor, Aluminum Electrolytic, Ecap SMT 4.7uF 35V B Case | Panasonic Electronic Components EEEHD1V4R7AR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3000 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 210 |
|
$1.1735 / $2.7082 | Buy Now |
|
Quest Components | 168 |
|
$1.6926 / $3.6270 | Buy Now | |
DISTI #
EEE-HD1V4R7AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HD1V4R7AR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0740 / $0.0838 | Buy Now |
DISTI #
EEEHD1V4R7AR
|
TME | Capacitor: electrolytic, SMD, 4.7uF, 35VDC, Ø4x5.8mm, ±20%, 5000h Min Qty: 2000 | 0 |
|
$0.1150 | RFQ |
DISTI #
EEEHD1V4R7AR
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHD1V4R7AR) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1714743
|
Farnell | CAP, 4.7F, 35V, RADIAL, SMD RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 3900 |
|
$0.0978 / $0.2320 | Buy Now |
DISTI #
1714743RL
|
Farnell | CAP, 4.7F, 35V, RADIAL, SMD RoHS: Compliant Min Qty: 50 Lead time: 21 Weeks, 0 Days Container: Reel | 3900 |
|
$0.0978 / $0.1385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHD1V4R7AR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHD1V4R7AR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 17 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.13 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |