EEETC1C471P
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP

Overview of EEETC1C471P by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

Price & Stock for EEETC1C471P by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 97Y1458
Newark Cap, 470µf, 16V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:470µf, Voltage Rating:16V, Esr:0.15Ohm, Product Range:Tc Series, Lifetime @ Temperature:3000 Hours @ 125°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEETC1C471P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 319
  • 1 $0.9800
  • 10 $0.7300
  • 100 $0.5460
  • 500 $0.4350
  • 1,000 $0.3950
$0.3950 / $0.9800 Buy Now
DISTI # EEE-TC1C471P
Avnet Americas Aluminum Electrolytic Capacitor, 470 uF, 16 V, ? 20%, 3000 hours @ 125?C, Radial Can - SMD - Tape and Reel (Alt: EEE-TC1C471P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 500 $0.3751
  • 1,000 $0.3675
  • 2,000 $0.3623
  • 3,000 $0.3520
  • 4,000 $0.3442
  • 5,000 $0.3377
  • 50,000 $0.3313
$0.3313 / $0.3751 Buy Now
Bristol Electronics   431
RFQ
DISTI # EEETC1C471P
TME Capacitor: electrolytic, SMD, 470uF, 16VDC, Ø10x10.2mm, 3000h Min Qty: 500 0
  • 500 $0.4490
$0.4490 RFQ
DISTI # EEETC1C471P
Avnet Abacus Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 3000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: EEETC1C471P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEETC1C471P by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEETC1C471P by Panasonic Electronic Components

EEETC1C471P
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
150 mΩ
Height
10.2 mm
Leakage Current
0.0752 mA
Length
10.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
487.5 mA
Size Code
4141
Surface Mount
YES
Tan Delta
0.23
Terminal Shape
FLAT
Width
10.3 mm
Want to compare parts?
  1. EEETC1C471P
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEETC1C471P by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEETC1C471P by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEETC1C471P would you like to use for your alert(s)?
  • Please alert me when EEETC1C471P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEETC1C471P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEETC1C471P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEETC1C471P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEETC1C471P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEETC1C471P by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: