-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1460
|
Newark | Cap, 100Μf, 25V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:25V, Esr:0.2Ohm, Product Range:Tc Series, Lifetime @ Temperature:3000 Hours @ 125°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEETC1E101P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 239 |
|
$0.2710 / $0.9510 | Buy Now |
DISTI #
EEE-TC1E101P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TC1E101P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2854 / $0.3232 | Buy Now |
DISTI #
EEE-TC1E101P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TC1E101P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2854 / $0.3232 | Buy Now |
DISTI #
EEETC1E101P
|
TME | Capacitor: electrolytic, SMD, 100uF, 25VDC, Ø8x10.2mm, 3000h, 200mΩ Min Qty: 500 | 0 |
|
$0.3730 | RFQ |
DISTI #
EEE-TC1E101P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TC1E101P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2854 / $0.3232 | Buy Now |
DISTI #
EEETC1E101P
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 3000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: EEETC1E101P) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 100uF 25V 410mA@100kHz 200m��@100kHz ��20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 305 |
|
$0.2735 / $0.4782 | Buy Now |
DISTI #
2612039
|
element14 Asia-Pacific | CAP, 100F, 25V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 239 |
|
$0.3284 / $1.0213 | Buy Now |
DISTI #
2612039RL
|
element14 Asia-Pacific | CAP, 100F, 25V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 239 |
|
$0.3284 / $0.5210 | Buy Now |
DISTI #
2612039
|
Farnell | CAP, 100F, 25V, SMD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 239 |
|
$0.3300 / $1.1117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEETC1E101P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEETC1E101P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.025 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 266.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |