-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1465
|
Newark | Cap, 470Μf, 25V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:470Μf, Voltage Rating:25V, Esr:0.15Ohm, Product Range:Tcu Series, Lifetime @ Temperature:3000 Hours @ 125°C, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Panasonic EEETC1E471UP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 519 |
|
$0.4390 / $1.1100 | Buy Now |
DISTI #
EEE-TC1E471UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 25 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TC1E471UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3713 / $0.4204 | Buy Now |
DISTI #
V72:2272_16513487
|
Arrow Electronics | Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.15 Ohm 750mA 3000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1636 Container: Cut Strips | Americas - 2 |
|
$0.0792 / $0.3026 | Buy Now |
|
Future Electronics | CAP ALUM 470UF 20% 25V SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3700 / $0.4050 | Buy Now |
DISTI #
68409467
|
Verical | Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.15 Ohm 750mA 3000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2307 | Americas - 1000 |
|
$0.6413 / $0.7239 | Buy Now |
DISTI #
EEE-TC1E471UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 25 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TC1E471UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3713 / $0.4204 | Buy Now |
DISTI #
EEETC1E471UP
|
TME | Capacitor: electrolytic, SMD, 470uF, 25VDC, Ø10x10.2mm, 3000h Min Qty: 500 | 0 |
|
$0.4810 | RFQ |
DISTI #
EEETC1E471UP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 25 V, � 20%, 3000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: EEETC1E471UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 470uF 25V 750mA@100kHz 150m��@100kHz ��20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 1337 |
|
$0.1916 / $0.4548 | Buy Now |
DISTI #
2612055
|
element14 Asia-Pacific | CAP, 470F, 25V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 559 |
|
$0.4258 / $1.1975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEETC1E471UP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEETC1E471UP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1175 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 487.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |