EEETG1K470UP
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT

Overview of EEETG1K470UP by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EEETG1K470UP by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEE-TG1K470UP
Avnet Americas Aluminum Electrolytic Capacitor, 47 uF, 80 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TG1K470UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 500 $0.3922
  • 1,000 $0.3842
  • 2,000 $0.3788
  • 3,000 $0.3680
  • 4,000 $0.3599
  • 5,000 $0.3531
  • 50,000 $0.3464
$0.3464 / $0.3922 Buy Now
DISTI # EEETG1K470UP
TME Capacitor: electrolytic, SMD, 47uF, 80VDC, Ø10x10.2mm, 2000h, 1Ω Min Qty: 500 0
  • 500 $0.6230
$0.6230 RFQ
DISTI # EEETG1K470UP
Avnet Abacus Aluminum Electrolytic Capacitor, 47 uF, 80 V, � 20%, 2000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: EEETG1K470UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600602836201
Chip1Stop Cap Aluminum Lytic 47uF 80V 20% (10 X 10.2mm) SMD 1 Ohm 90mA 2000h 125A?A℃ T/R RoHS: Compliant pbFree: No 4500
  • 500 $0.6230
  • 1,000 $0.5590
  • 2,500 $0.5540
$0.5540 / $0.6230 Buy Now
LCSC 47uF 80V 90mA100kHz 1100kHz 20% SMDD10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS 54
  • 1 $0.5822
  • 10 $0.4768
  • 30 $0.4233
  • 100 $0.3714
  • 500 $0.3320
  • 1,000 $0.3163
$0.3163 / $0.5822 Buy Now

CAD Models for EEETG1K470UP by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEETG1K470UP by Panasonic Electronic Components

EEETG1K470UP
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR is MEASURED AT 100KHZ,
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
1000 mΩ
Height
10.2 mm
JESD-609 Code
e6
Leakage Current
0.0376 mA
Length
10.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Reference Standard
AEC-Q200
Ripple Current
58.5 mA
Size Code
4141
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
10.3 mm
Want to compare parts?
  1. EEETG1K470UP
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
    VS

Related Parts for EEETG1K470UP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEETG1K470UP by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEETG1K470UP by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEETG1K470UP would you like to use for your alert(s)?
  • Please alert me when EEETG1K470UP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEETG1K470UP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEETG1K470UP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEETG1K470UP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEETG1K470UP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEETG1K470UP by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: