-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 6767, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-TK2A101AM
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 100 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TK2A101AM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.9851 / $1.1154 | Buy Now |
DISTI #
70349135
|
RS | 100uF 100V dc ALUM Electrolytic Capacitor J16,TK(A)Series 2000h 16(Dia.)x16.5mm | Panasonic Electronic Components EEETK2A101AM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0000 | RFQ |
DISTI #
EEE-TK2A101AM
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 100 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TK2A101AM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.9851 / $1.1154 | Buy Now |
DISTI #
EEETK2A101AM
|
TME | Capacitor: electrolytic, SMD, 100uF, 100VDC, Ø16x16.5mm, 2000h Min Qty: 125 | 0 |
|
$1.4200 | RFQ |
DISTI #
EEETK2A101AM
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 100 V, � 20%, 2000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: EEETK2A101AM) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 100uF 100V 350mA@100kHz 300m��@100kHz ��20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 114 |
|
$1.0412 / $1.6173 | Buy Now |
DISTI #
2079222RL
|
Farnell | CAP, 100F, 100V, RADIAL, SMD RoHS: Compliant Min Qty: 50 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8482 / $0.8807 | Buy Now |
DISTI #
2079222
|
Farnell | CAP, 100F, 100V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.8482 / $1.5864 | Buy Now |
|
LCSC | 100uF 100V 350mA100kHz 300m100kHz 20% SMDD16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 114 |
|
$1.0624 / $1.6503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEETK2A101AM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEETK2A101AM
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 6767, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 300 mΩ | |
Height | 16.5 mm | |
Leakage Current | 0.1 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 262.5 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 17 mm |