-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-TKE102UAM
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TKE102UAM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.0028 / $1.1354 | Buy Now |
DISTI #
70349138
|
RS | 1000uF 25V dc ALUM Electrolytic Capacitor J16,TK(A)Series 2000h 16(Dia.)x16.5mm | Panasonic Electronic Components EEETKE102UAM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 | RFQ |
DISTI #
EEE-TKE102UAM
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TKE102UAM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.0028 / $1.1354 | Buy Now |
DISTI #
EEETKE102UAM
|
TME | Capacitor: electrolytic, SMD, 1000uF, 25VDC, Ø16x16.5mm, 2000h Min Qty: 125 | 0 |
|
$1.4700 | RFQ |
|
CHIPMALL.COM LIMITED | 1000uF 25V 1.1A@100kHz 80m��@100kHz ��20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 257 |
|
$0.9680 / $1.4886 | Buy Now |
DISTI #
2079231
|
element14 Asia-Pacific | CAP, 1000F, 25V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2842 / $2.8415 | Buy Now |
DISTI #
2079231RL
|
element14 Asia-Pacific | CAP, 1000F, 25V, RADIAL, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$1.2842 / $2.0075 | Buy Now |
DISTI #
2079231RL
|
Farnell | CAP, 1000F, 25V, RADIAL, SMD RoHS: Compliant Min Qty: 50 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.2849 / $1.8961 | Buy Now |
DISTI #
2079231
|
Farnell | CAP, 1000F, 25V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.2849 / $3.0313 | Buy Now |
|
LCSC | 1000uF 25V 1.1A100kHz 80m100kHz 20% SMDD16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 257 |
|
$0.9878 / $1.5190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEETKE102UAM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEETKE102UAM
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 16.5 mm | |
Leakage Current | 0.25 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 825 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 17 mm |