-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ6309
|
Newark | Cap, 100Uf, 25V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEETP1E101AP Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.4150 / $0.4610 | Buy Now |
DISTI #
23AJ6308
|
Newark | Cap, 100Μf, 25V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:25V, Esr:0.2Ohm, Product Range:Tp Series, Lifetime @ Temperature:3000 Hours @ 125°C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Panasonic EEETP1E101AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7560 / $1.2700 | Buy Now |
DISTI #
EEE-TP1E101AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TP1E101AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 1000 |
|
$0.3324 / $0.3764 | Buy Now |
DISTI #
EEE-TP1E101AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TP1E101AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 1000 |
|
$0.3324 / $0.3764 | Buy Now |
DISTI #
EEETP1E101AP
|
TME | Capacitor: electrolytic, SMD, 100uF, 25VDC, Ø8x10.2mm, 3000h, 200mΩ Min Qty: 1 | 0 |
|
$0.5690 / $1.3070 | RFQ |
DISTI #
EEE-TP1E101AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TP1E101AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 1000 |
|
$0.3324 / $0.3764 | Buy Now |
DISTI #
EEETP1E101AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 3000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: EEETP1E101AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3299895
|
element14 Asia-Pacific | CAP, 100UF, 25V, ALU ELEC, SMD RoHS: Compliant Min Qty: 500 Container: Reel | 500 |
|
$0.4401 / $0.6076 | Buy Now |
DISTI #
3299895
|
Farnell | CAP, 100UF, 25V, ALU ELEC, SMD RoHS: Compliant Min Qty: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 500 |
|
$0.4415 / $0.4441 | Buy Now |
DISTI #
1751941RL
|
Farnell | CAP, 100F, 25V, RADIAL, SMD RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.5695 / $0.5808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEETP1E101AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEETP1E101AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.025 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 175.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |