-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | FIXED ALUMINUM ELECTROLYTIC CAPA RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 125 Container: Reel | 0Reel |
|
$1.2000 / $1.2800 | Buy Now |
|
Future Electronics | FIXED ALUMINUM ELECTROLYTIC CAPA RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 125 Container: Reel | 0Reel |
|
$1.2000 / $1.2800 | Buy Now |
DISTI #
EEETP1J561M
|
TME | Capacitor: electrolytic, SMD, 560uF, 63VDC, Ø16x16.5mm, 3000h, 1.9A Min Qty: 125 | 0 |
|
$1.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEETP1J561M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEETP1J561M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100 mΩ | |
Height | 16.5 mm | |
Leakage Current | 0.3528 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1425 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 17 mm |