-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W2536
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 2.5V, 20%, Smd, Full Reel, Capacitance:330µf, Voltage(Dc):2.5V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%rohs Compliant: Yes |Panasonic EEF-CX0E331R RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4690 / $0.5540 | Buy Now |
DISTI #
54W2535
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 2.5V, 20%, Smd, Capacitance:330µf, Voltage(Dc):2.5V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.015Ohm, Lifetime @ Temperature:5000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEF-CX0E331R RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6900 | Buy Now |
DISTI #
PCE4814CT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 2.5V SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20872 In Stock |
|
$0.4485 / $1.3500 | Buy Now |
DISTI #
EEF-CX0E331R
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 2.5 V, ? 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-CX0E331R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4509 / $0.5106 | Buy Now |
DISTI #
667-EEF-CX0E331R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 330uF 2.5volt RoHS: Compliant | 6343 |
|
$0.4480 / $1.3500 | Buy Now |
|
Future Electronics | CX Series 2.5 V 330 uF 7.3 x 4.3 x1.9 mm Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks Container: Reel | 7000Reel |
|
$0.4350 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R RoHS: Compliant |
3500 In Stock |
|
$0.4444 / $0.5307 | Buy Now |
DISTI #
63371653
|
Verical | Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2231 | Americas - 3500 |
|
$0.5954 / $0.6899 | Buy Now |
DISTI #
66431280
|
Verical | Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R RoHS: Compliant Min Qty: 179 Package Multiple: 1 Date Code: 2301 | Americas - 3296 |
|
$0.4518 / $0.5570 | Buy Now |
|
Quest Components | 464 |
|
$0.7200 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy