Part Details for EEF-FD0J330R by Panasonic Electronic Components
Overview of EEF-FD0J330R by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEF-FD0J330R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0649
|
Newark | Al Lytic Sp Cap, Fd Series Smt, Pb-Free |Panasonic EEF-FD0J330R RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum 33uF 6.3V 20% (7.3 X 4.3 X 1.1mm) SMD 0.028 Ohm 2000mA 1000h 105°C Embossed T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for EEF-FD0J330R
EEF-FD0J330R CAD Models
EEF-FD0J330R Part Data Attributes
|
EEF-FD0J330R
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEF-FD0J330R
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |