-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEF-KX0G151RFCT-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 4V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3494 In Stock |
|
$0.9395 / $2.5000 | Buy Now |
DISTI #
667-EEF-KX0G151RF
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4VDC 150uF 5100mA 15mOhm RoHS: Compliant | 6996 |
|
$0.9170 / $2.5000 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Aluminum Electrolytic Capacitor - 150uF ±20% - 4.0V - ESR: 15 mohm - SMD RoHS: Compliant | 0 |
|
$0.9020 / $2.4700 | Buy Now |
DISTI #
C1S600607550795
|
Chip1Stop | Capacitor Aluminum Polymer | 3500 |
|
$0.9630 / $1.4000 | Buy Now |
|
Master Electronics | Conductive Polymer Aluminum Electrolytic Capacitor - 150uF ±20% - 4.0V - ESR: 15 mohm - SMD RoHS: Compliant | 0 |
|
$0.9020 / $2.4700 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.150uF 4.0V 4.3x1.9 125C 5500H SMT | 0 |
|
$1.4116 / $1.5528 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy