Part Details for EEF-SX0D331R by Panasonic Electronic Components
Overview of EEF-SX0D331R by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEF-SX0D331R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W5334
|
Newark | Nrfnd, Rplc Eef-Sx0D331Er Rohs Compliant: Yes |Panasonic EEF-SX0D331R Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 / $0.5730 | Buy Now |
DISTI #
PCE4281CT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 2V SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.4788 / $1.4300 | Buy Now |
DISTI #
EEF-SX0D331R
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 2 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-SX0D331R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4667 / $0.5284 | Buy Now |
DISTI #
667-EEF-SX0D331R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 330uF 2VDC SP Polymer RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Conductive Polymer Aluminum Capacitor Chip SMD 2V 330UF 105 Degrees RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5150 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C T/R RoHS: Compliant | 0 |
|
$0.4526 / $0.9480 | Buy Now |
|
Quest Components | 1256 |
|
$0.3640 / $1.4000 | Buy Now | |
|
Master Electronics | Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C T/R RoHS: Compliant | 0 |
|
$0.4526 / $0.9480 | Buy Now |
Part Details for EEF-SX0D331R
EEF-SX0D331R CAD Models
EEF-SX0D331R Part Data Attributes
|
EEF-SX0D331R
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEF-SX0D331R
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |