Part Details for EEF-SX0D331XE-CUT TAPE by Panasonic Electronic Components
Overview of EEF-SX0D331XE-CUT TAPE by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEF-SX0D331XE-CUT TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70258679
|
RS | Capacitor, Alum Electrolytic, Cap 330 uF, Tol 20%,Vol-Rtg 2 VDC, SMT,2916,Cut Tape | Panasonic Electronic Components EEF-SX0D331XE-Cut Tape RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 1481 |
|
$1.1100 / $1.4700 | Buy Now |