Part Details for EEF-SX0D391R by Panasonic Electronic Components
Overview of EEF-SX0D391R by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEF-SX0D391R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W5337
|
Newark | Nrfnd, Rplc Eef-Sx0D391Er Rohs Compliant: Yes |Panasonic EEF-SX0D391R Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5780 / $0.6810 | Buy Now |
DISTI #
PCE4820CT-ND
|
DigiKey | CAP ALUM POLY 390UF 20% 2V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.6411 / $1.7100 | Buy Now |
DISTI #
EEF-SX0D391R
|
Avnet Americas | Aluminum Polymer Capacitor, 390 uF, 2 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-SX0D391R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5691 / $0.6444 | Buy Now |
DISTI #
667-EEF-SX0D391R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 390uF 2volt RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.5430 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 390uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C T/R RoHS: Compliant | 0 |
|
$0.5520 / $1.1560 | Buy Now |
DISTI #
EEF-SX0D391R
|
Avnet Americas | Aluminum Polymer Capacitor, 390 uF, 2 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-SX0D391R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5691 / $0.6444 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 390uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C T/R RoHS: Compliant | 0 |
|
$0.5520 / $1.1560 | Buy Now |
Part Details for EEF-SX0D391R
EEF-SX0D391R CAD Models
EEF-SX0D391R Part Data Attributes:
|
EEF-SX0D391R
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEF-SX0D391R
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |