Part Details for EEF-SX0D471XE. by Panasonic Electronic Components
Overview of EEF-SX0D471XE. by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEF-SX0D471XE.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC5313
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 2V, 20%, Smd, Full Reel, Capacitance:470Μf, Voltage(Dc):2V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.006Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEF-SX0D471XE. Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 3500 |
|
$0.7130 | Buy Now |
DISTI #
EEF-SX0D471XE.
|
TTI | Aluminum Organic Polymer Capacitors 470UF 2V ESR=6 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1820 In Stock |
|
$0.8100 | Buy Now |