-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W5352
|
Newark | Al Lytic Sp Cap, Sx Series Smt, Pb-Free Rohs Compliant: Yes |Panasonic EEF-SX0E391E4 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9300 / $1.1200 | Buy Now |
DISTI #
EEF-SX0E391E4-ND
|
DigiKey | CAP ALUM POLY 390UF 20% 2.5V SMD Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EEF-SX0E391E4
|
Avnet Americas | Aluminum Polymer Capacitor, 390 uF, 2.5 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-SX0E391E4) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.9295 / $1.0525 | Buy Now |
DISTI #
667-EEF-SX0E391E4
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 390uF 2.5V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks | 0 |
|
$0.8860 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R RoHS: Compliant | 0 |
|
$0.9010 / $2.4690 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R RoHS: Compliant | 0 |
|
$0.9010 / $2.4690 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.390uF 2.5V 4.3x1.9 105C 2000H SMT | 0 |
|
$1.3104 / $1.4414 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy