-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X1160
|
Newark | Aluminum Electrolytic Capacitor, 180Uf, 4V, 20%, Smd, Full Reel, Capacitance:180µf, Voltage(Dc):4V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.009Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEF-SX0G181ER RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6640 / $0.7930 | Buy Now |
DISTI #
PCE5001CT-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 4V SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0 / $1.7600 | Buy Now |
DISTI #
EEF-SX0G181ER
|
Avnet Americas | Aluminum Polymer Capacitor, 180 uF, 4 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-SX0G181ER) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6632 / $0.7509 | Buy Now |
DISTI #
667-EEF-SX0G181ER
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 180uF 4VDC 9mOhm SP Polymer RoHS: Compliant | 3419 |
|
$0.6800 / $1.7700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R RoHS: Compliant | 0 |
|
$0.6430 / $1.3470 | Buy Now |
DISTI #
EEF-SX0G181ER
|
TTI | Aluminum Organic Polymer Capacitors 180uF 4VDC 9mOhm SP Polymer RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 10500 In Stock |
|
$0.7070 / $0.7210 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R RoHS: Compliant | 0 |
|
$0.6430 / $1.3470 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.180uF 4V 4.3x1.9 105C 2000H SMT | 0 |
|
$0.9638 / $1.1084 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy