-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEF-TZ0D561RECT-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 2V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$1.2826 / $3.3500 | Buy Now |
DISTI #
667-EEF-TZ0D561RE
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 5500h 135C 5500h RoHS: Compliant | 6000 |
|
$1.3000 / $3.3000 | Buy Now |
DISTI #
V72:2272_28583347
|
Arrow Electronics | Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 2.2mm) SMD 0.009 Ohm 6300mA 5500h 135°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2335 Container: Cut Strips | Americas - 3000 |
|
$1.2280 / $2.1430 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Aluminum Electrolytic Capacitor - 560uF ±20% - 2.0V - ESR: 9 mohm - SMD RoHS: Compliant | 0 |
|
$1.1900 / $3.2600 | Buy Now |
DISTI #
71296135
|
Verical | Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 2.2mm) SMD 0.009 Ohm 6300mA 5500h 135°C T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2335 | Americas - 3000 |
|
$1.2280 / $2.1430 | Buy Now |
DISTI #
EEF-TZ0D561RE
|
TTI | Aluminum Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 5500h 135C 5500h RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.3000 | Buy Now |
|
Master Electronics | Conductive Polymer Aluminum Electrolytic Capacitor - 560uF ±20% - 2.0V - ESR: 9 mohm - SMD RoHS: Compliant | 0 |
|
$1.1900 / $3.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy