Part Details for EEF-UD0E151R by Panasonic Electronic Components
Overview of EEF-UD0E151R by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEF-UD0E151R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Polymer 150uF 2.5VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R RoHS: Compliant |
1700 In Stock |
|
$0.6500 / $0.8360 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 150uF 2.5VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R RoHS: Compliant |
1700 In Stock |
|
$0.6500 / $0.8360 | Buy Now |
Part Details for EEF-UD0E151R
EEF-UD0E151R CAD Models
EEF-UD0E151R Part Data Attributes
|
EEF-UD0E151R
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEF-UD0E151R
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |