Part Details for EEF-UD0E271LR by Panasonic Electronic Components
Overview of EEF-UD0E271LR by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEF-UD0E271LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |