Part Details for EEF-UD0G181R by Panasonic Electronic Components
Overview of EEF-UD0G181R by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEF-UD0G181R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W5419
|
Newark | Al Lytic Sp Cap, Ud Series Smt, Pb-Free Rohs Compliant: Yes |Panasonic EEF-UD0G181R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
PCE3599CT-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 4V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1423 In Stock |
|
$0.7301 / $1.4100 | Buy Now |