-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70068309
|
RS | Capacitor, Aluminum Polymer, Al Electrolytic Capacitor, 10uF 10V | Panasonic Electronic Components EEFCD0J100R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.8100 | RFQ |
|
Quest Components | Capacitor, Aluminium, 10uf, 6.3V, 20±% | 711 |
|
$0.4636 / $1.1590 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 6.3V, 20±% (Also Known As: EEF-CD0J100R) | 711 |
|
$0.4636 / $1.1590 | Buy Now |
DISTI #
EEFCD0J100R
|
Avnet Abacus | Aluminum Polymer Capacitor, 10uF, 6.3V, � 20%, 2917 [7343 Metric], SMD - Tape and Reel (Alt: EEFCD0J100R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Specialty Polymer Aluminum Electrolytic Capacitor | 28415 |
|
RFQ | |
DISTI #
9694684RL
|
element14 Asia-Pacific | CAP, 10F, 6.3V, 20%, 2917 RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.4797 / $0.9460 | Buy Now |
DISTI #
9694684
|
element14 Asia-Pacific | CAP, 10F, 6.3V, 20%, 2917 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4797 / $1.3081 | Buy Now |
DISTI #
2806083
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3500 Container: Reel | 0 |
|
$0.5543 | Buy Now |
DISTI #
2806083
|
Farnell | RoHS: Compliant Min Qty: 3500 Container: Reel | 0 |
|
$0.3881 / $0.4032 | Buy Now |
DISTI #
9694684
|
Farnell | CAP, 10F, 6.3V, 20%, 2917 RoHS: Compliant Min Qty: 5 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4999 / $1.3564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEFCD0J100R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFCD0J100R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |