Part Details for EEFCS1E150R by Panasonic Electronic Components
Overview of EEFCS1E150R by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEFCS1E150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, (SOLID POLYMER), 25V, 20%, 15UF, 7343-11 | 824 |
|
$0.5513 / $1.3230 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, (SOLID POLYMER), 25V, 20%, 15UF, 7343-11 (Also Known As: EEF-CS1E150R) | 824 |
|
$0.5513 / $1.3230 | Buy Now |
DISTI #
EEFCS1E150R
|
Avnet Abacus | Aluminum Polymer Capacitor, 15 uF, 25 V, � 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEFCS1E150R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | SMD | 7000 |
|
RFQ |
Part Details for EEFCS1E150R
EEFCS1E150R CAD Models
EEFCS1E150R Part Data Attributes
|
EEFCS1E150R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFCS1E150R
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.1 mm | |
Leakage Current | 0.1125 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |