-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4179
|
Newark | Cap, 560Μf, 2V, 20%, 2917, Capacitance:560Μf, Voltage Rating:2V, Ae Capacitor Case:2917 [7343 Metric], Product Range:Sp-Cap G Series, Esr:0.003Ohm, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |Panasonic EEFGX0D561R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3500 |
|
$0.6990 / $1.3600 | Buy Now |
|
Bristol Electronics | 999 |
|
RFQ | ||
DISTI #
EEFGX0D561R
|
TME | Capacitor: polymer, 560uF, 2VDC, SMD, ±20%, -55÷105°C, 2000h, SP-CAP Min Qty: 3500 | 0 |
|
$0.7300 | RFQ |
DISTI #
EEFGX0D561R
|
Avnet Abacus | Aluminum Polymer Capacitor, 560 uF, 2 V, � 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEFGX0D561R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2V 560uF Polymer ��20% 3m��@100kHz 4A@100kHz SMD,4.3x7.3mm Solid Capacitors ROHS | 343 |
|
$0.6136 / $1.1528 | Buy Now |
|
LCSC | 2V 560uF Polymer 20% 3m100kHz 4A100kHz SMD4.3x7.3mm Solid Capacitors ROHS | 343 |
|
$0.4070 / $0.7646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEFGX0D561R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFGX0D561R
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 3 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.112 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 2550 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |