-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8273
|
Newark | Cap, 470Uf, 2V, Alu, Polymer, 2917 Rohs Compliant: Yes |Panasonic EEFJX0D471RC Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2397 |
|
$1.3200 / $3.1900 | Buy Now |
|
Future Electronics | JX Series 2 V 470 uF ±20% 4.5 mOhm SMT Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
DISTI #
3972519
|
element14 Asia-Pacific | CAP, 470UF, 2V, ALU, POLYMER, 2917 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2397 |
|
$1.0114 / $2.7979 | Buy Now |
DISTI #
3972519RL
|
element14 Asia-Pacific | CAP, 470UF, 2V, ALU, POLYMER, 2917 RoHS: Compliant Min Qty: 50 Container: Reel | 2397 |
|
$1.0114 / $1.9711 | Buy Now |
DISTI #
3972519
|
Farnell | CAP, 470UF, 2V, ALU, POLYMER, 2917 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 2397 |
|
$0.9627 / $2.0406 | Buy Now |
DISTI #
3972519RL
|
Farnell | CAP, 470UF, 2V, ALU, POLYMER, 2917 RoHS: Compliant Min Qty: 50 Lead time: 23 Weeks, 0 Days Container: Reel | 2397 |
|
$0.9627 / $1.5524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEFJX0D471RC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFJX0D471RC
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 4.5 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 2125 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EEFJX0D471RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEFJX0D471RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A798V477M002APE003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | EEFJX0D471RC vs A798V477M002APE003 |
A798V477M002PTE009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | EEFJX0D471RC vs A798V477M002PTE009 |
EEFJX0D471RB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | EEFJX0D471RC vs EEFJX0D471RB |