-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4196
|
Newark | Cap, 220µf, 2.5V, 20%, 2917, Capacitance:220µf, Voltage Rating:2.5V, Ae Capacitor Case:2917 [7343 Metric], Product Range:Sp-Cap Sx Series, Esr:0.007Ohm, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Panasonic EEFSX0E221E7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5750 / $1.4900 | Buy Now |
DISTI #
EEF-SX0E221E7
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-SX0E221E7) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5114 / $0.5790 | Buy Now |
|
Bristol Electronics | 3037 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, POLYMER, POLARIZED, 2.5 V, 220 UF, SURFACE MOUNT, 7343-19 | 9488 |
|
$0.5795 / $1.9315 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, POLYMER, POLARIZED, 2.5 V, 220 UF, SURFACE MOUNT, 7343-19 (Also Known As: EEF-SX0E221E7) | 9488 |
|
$0.5795 / $1.9315 | Buy Now |
DISTI #
EEFSX0E221E7
|
Avnet Abacus | Aluminum Polymer Capacitor, 220 uF, 2.5 V, � 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEFSX0E221E7) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 2.5V 220uF Polymer 20% 7m100kHz SMD4.3x7.3mm Polymer Aluminum Capacitors ROHS | 2 |
|
$0.6879 / $1.0931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEFSX0E221E7
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFSX0E221E7
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EEFSX0E221E7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEFSX0E221E7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPC221M2.5D6YATRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | EEFSX0E221E7 vs NPC221M2.5D6YATRF |
NPC221M2.5D6YATR500F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917, | NIC Components Corp | EEFSX0E221E7 vs NPC221M2.5D6YATR500F |
227XMPL2R5MG19H | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | EEFSX0E221E7 vs 227XMPL2R5MG19H |
NSP221M2.5D6ATRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | EEFSX0E221E7 vs NSP221M2.5D6ATRF |
2.5SWZ220MR09 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Rubycon Corporation | EEFSX0E221E7 vs 2.5SWZ220MR09 |
NSP221M2.5D6YATRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | NIC Components Corp | EEFSX0E221E7 vs NSP221M2.5D6YATRF |
EEFCX0E221P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | EEFSX0E221E7 vs EEFCX0E221P |
227XMPL2R5MG19R | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | EEFSX0E221E7 vs 227XMPL2R5MG19R |
NPC221M2.5D6ZATRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | EEFSX0E221E7 vs NPC221M2.5D6ZATRF |
EEFCX0E221R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | EEFSX0E221E7 vs EEFCX0E221R |