There are no models available for this part yet.
Overview of EEFSX0E391XR by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EEFSX0E391XR by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH4200
|
Newark | Cap, 390µf, 2.5V, 20%, 2917, Capacitance:390µf, Voltage Rating:2.5V, Ae Capacitor Case:2917 [7343 Metric], Product Range:Sp-Cap Sx Series, Esr:0.006Ohm, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Panasonic EEFSX0E391XR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6880 / $1.7400 | Buy Now | |
Quest Components | 2596 |
|
$0.7377 / $2.4590 | Buy Now | |||
DISTI #
EEFSX0E391XR
|
Avnet Abacus | Aluminum Polymer Capacitor, 390 uF, 2.5 V, � 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEFSX0E391XR) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for EEFSX0E391XR by Panasonic Electronic Components
Part Data Attributes for EEFSX0E391XR by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Panasonic
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
6 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0585 mA
|
Length
|
7.3 mm
|
Manufacturer Series
|
S
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Ripple Current
|
3500 mA
|
Series
|
EEF-S
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
4.3 mm
|
Related Parts for EEFSX0E391XR
-
B45197A2157K509Fixed Capacitors
-
RT0603BRD07910RLFixed Resistors
-
ASP-137969-01Headers and Edge Type Connectors
-
ETQP4LR56WFCFixed Inductors
-
SBT250-06JRectifier Diodes
-
594D157X0016D2TTantalum Capacitors
-
ISL80102IRAJZ-TKLinear Regulator ICs
-
DDZ3V0ASF-7Zener Diodes
-
ACS758LCB-050B-PFF-TOther Analog ICs