Part Details for EEFUD0D271R by Panasonic Electronic Components
Overview of EEFUD0D271R by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEFUD0D271R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 943 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2 V, 270 UF, SURFACE MOUNT, 7343-28 | 1147 |
|
$0.6670 / $1.4500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2 V, 270 UF, SURFACE MOUNT, 7343-28 (Also Known As: EEF-UD0D271R) | 1147 |
|
$0.6670 / $1.4500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2 V, 270 UF, SURFACE MOUNT, 7343-28 (Also Known As: EEF-UD0D271R) | 885 |
|
$0.9570 / $2.3200 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2 V, 270 UF, SURFACE MOUNT, 7343-28 | 885 |
|
$0.9570 / $2.3200 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2 V, 270 UF, SURFACE MOUNT, 7343-28 | 754 |
|
$0.8316 / $2.0160 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2 V, 270 UF, SURFACE MOUNT, 7343-28 (Also Known As: EEF-UD0D271R) | 754 |
|
$0.8316 / $2.0160 | Buy Now |
Part Details for EEFUD0D271R
EEFUD0D271R CAD Models
EEFUD0D271R Part Data Attributes
|
EEFUD0D271R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFUD0D271R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0324 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 3300 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for EEFUD0D271R
This table gives cross-reference parts and alternative options found for EEFUD0D271R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEFUD0D271R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSP271M2D3XTR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, 1.1 MMH CHIP | NIC Components Corp | EEFUD0D271R vs NSP271M2D3XTR |
EEFUD0D271XR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | EEFUD0D271R vs EEFUD0D271XR |
EEFUD0D271ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | EEFUD0D271R vs EEFUD0D271ER |
EEFUD0D271XE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | EEFUD0D271R vs EEFUD0D271XE |
NSP271M2D3ZTRF | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2V, 270uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | EEFUD0D271R vs NSP271M2D3ZTRF |
NSP271M2D3ZTR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, 1.1 MMH CHIP | NIC Components Corp | EEFUD0D271R vs NSP271M2D3ZTR |
NSP271M2D3TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, 1.1 MMH CHIP | NIC Components Corp | EEFUD0D271R vs NSP271M2D3TR |
NSP271M2D4TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, 1.1 MMH CHIP | NIC Components Corp | EEFUD0D271R vs NSP271M2D4TR |
NSP271M2D4XTR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, 1.1 MMH CHIP | NIC Components Corp | EEFUD0D271R vs NSP271M2D4XTR |