Part Details for EEG.00.304.CLL by LEMO connectors
Overview of EEG.00.304.CLL by LEMO connectors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1198CZXGR | Texas Instruments | Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-NFBGA 0 to 70 | |
ADS1198CPAG | Texas Instruments | Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-TQFP 0 to 70 | |
ADS1198CPAGR | Texas Instruments | Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-TQFP 0 to 70 |
Price & Stock for EEG.00.304.CLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1005-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
22 In Stock |
|
$22.3883 / $30.2300 | Buy Now |
DISTI #
3937-EEG.00.304.CLL-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
736-EEG00304CLL
|
Mouser Electronics | Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING RoHS: Compliant | 129 |
|
$22.3800 / $30.2200 | Buy Now |
DISTI #
24494954
|
Verical | Conn Circular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$27.2780 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 CONTACT(S), BRASS, FEMALE, CIRCULAR CONNECTOR, SOLDER, SOCKET | 21 |
|
$21.8205 | Buy Now |
|
Quest Components | 4 CONTACT(S), BRASS, FEMALE, CIRCULAR CONNECTOR, SOLDER, SOCKET | 4 |
|
$46.0000 | Buy Now |
DISTI #
000000000002602318
|
Sager | Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING Min Qty: 1 | 0 |
|
$19.9100 / $28.8900 | Buy Now |
Part Details for EEG.00.304.CLL
EEG.00.304.CLL CAD Models
EEG.00.304.CLL Part Data Attributes
|
EEG.00.304.CLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EEG.00.304.CLL
LEMO connectors
Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |