-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEH-AZE1V271BCT-ND
|
DigiKey | CAP ALUM HYBRID 270UF 20% 35V TH Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
985 In Stock |
|
$0.6226 / $1.8700 | Buy Now |
DISTI #
667-EEH-AZE1V271B
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25VDC 220uF 20% Hi Temp AEC-Q200 RoHS: Compliant | 2000 |
|
$0.5980 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.5840 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Hybrid Aluminum Electrolytic Capacitor - 270uF - 35V - Radial Thru Hole - 10mm dia x 9.5mm - Ammo Box RoHS: Compliant | 0 |
|
$0.6370 / $0.9430 | Buy Now |
|
Master Electronics | Conductive Polymer Hybrid Aluminum Electrolytic Capacitor - 270uF - 35V - Radial Thru Hole - 10mm dia x 9.5mm - Ammo Box RoHS: Compliant | 0 |
|
$0.6370 / $0.9430 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.270uF 35V 10x9.5 5MM 145C 2000H AEC-Q200 | 0 |
|
$1.2232 / $1.3455 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy