-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P124957CT-ND
|
DigiKey | CAP ALUM HYB 150UF 20% 25V SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5982 / $1.7800 | Buy Now |
DISTI #
EEH-ZC1E151P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 150 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1E151P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5830 / $0.6602 | Buy Now |
DISTI #
667-EEH-ZC1E151P
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 RoHS: Compliant | 491 |
|
$0.5980 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.5560 | Buy Now |
|
Onlinecomponents.com | Hybrid SMD 25v150uf 125degC 4000h RoHS: Compliant | 0 |
|
$0.5880 / $0.7250 | Buy Now |
DISTI #
EEH-ZC1E151P
|
TTI | Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4710 / $0.5050 | Buy Now |
|
Master Electronics | Hybrid SMD 25v150uf 125degC 4000h RoHS: Compliant | 0 |
|
$0.5880 / $0.7250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy