-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0884
|
Newark | Cap, Alu Elec, Aec-Q200, 100Uf, 50V, Smd, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.028Ohm, Lifetime @ Temperature:1000 Hours @ 150°C, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEH-ZF1H101V Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8700 | Buy Now |
DISTI #
82AH0885
|
Newark | Cap, Alu Elec, Aec-Q200, 100Uf, 50V, Smd, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.028Ohm, Lifetime @ Temperature:1000 Hours @ 150°C, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEH-ZF1H101V Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9080 / $1.1500 | Buy Now |
DISTI #
10-EEH-ZF1H101VCT-ND
|
DigiKey | CAP ALUM HYB 100UF 20% 50V SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
611 In Stock |
|
$0.9494 / $2.4800 | Buy Now |
DISTI #
EEH-ZF1H101V
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 50 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZF1H101V) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9075 / $1.0275 | Buy Now |
DISTI #
667-EEH-ZF1H101V
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Anti-Vibe RoHS: Compliant | 1071 |
|
$0.9300 / $2.0800 | Buy Now |
DISTI #
V72:2272_24578288
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 100uF 50VDC 20% (10 X 10.5mm) SMD 0.028 Ohm 900mA 1000h 150°C Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2248 Container: Cut Strips | Americas - 1000 |
|
$0.9092 / $1.3798 | Buy Now |
DISTI #
72000583
|
RS | POLYMER ALU ELEc CAP reel of 500SMD 50v100uf 150degC 1000h Anti-V type | Panasonic Electronic Components EEH-ZF1H101V RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.8650 | Buy Now |
|
Onlinecomponents.com | Polymer Aluminum Electrolytic Capacitor - SMD - 100uF - 50VDC - 10mm Dia x 10.5mm - Anti-Vibration - Tape&Reel RoHS: Compliant | 0 |
|
$0.9290 / $1.3960 | Buy Now |
DISTI #
69236980
|
Verical | Cap Aluminum Polymer Hybrid 100uF 50VDC 20% (10 X 10.5mm) SMD 0.028 Ohm 900mA 1000h 150°C Automotive AEC-Q200 T/R Min Qty: 7 Package Multiple: 1 Date Code: 2248 | Americas - 1000 |
|
$0.9092 / $1.3798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy