-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5827
|
Newark | Cap, 470Uf, 35V, Alu Elec, Hybrid, Smd, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.011Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEH-ZS1V471V Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9800 | Buy Now |
DISTI #
78AC5828
|
Newark | Cap, 470Uf, 35V, Alu Elec, Hybrid, Smd, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.011Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEH-ZS1V471V Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3700 | Buy Now |
DISTI #
P124107CT-ND
|
DigiKey | CAP ALUM HYB 470UF 20% 35V SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1464 In Stock |
|
$1.0642 / $2.7800 | Buy Now |
DISTI #
667-EEH-ZS1V471V
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35VDC 470uF Anti-V Hybrid Cap AEC-Q200 RoHS: Compliant | 2994 |
|
$1.0600 / $2.7400 | Buy Now |
|
Future Electronics | 470µF 35V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125° RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 1000Reel |
|
$1.0400 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 470µF, 35V, -55 to 125¡C RoHS: Compliant |
500 In Stock |
|
$1.3500 / $1.4200 | Buy Now |
DISTI #
EEH-ZS1V471V
|
TTI | Aluminum Organic Polymer Capacitors 35VDC 470uF Anti-V Hybrid Cap AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 4000 In Stock |
|
$1.0500 / $1.1900 | Buy Now |
|
Master Electronics | Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 470µF, 35V, -55 to 125¡C RoHS: Compliant |
500 In Stock |
|
$1.3500 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy