-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEH-ZT1V151VCT-ND
|
DigiKey | CAP ALUM HYB 150UF 20% 35V SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1214 In Stock |
|
$0.8491 / $2.2200 | Buy Now |
DISTI #
EEH-ZT1V151V
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 150 uF, 35 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZT1V151V) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8116 / $0.9190 | Buy Now |
DISTI #
667-EEH-ZT1V151V
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 150UF 35V ESR=22 RoHS: Compliant | 990 |
|
$0.8490 / $2.0600 | Buy Now |
DISTI #
72189294
|
RS | Polymer Aluminum Electrolytic Capcitor, SMD,35V,150uf,125C,4000h Anti-Vtype | Panasonic Electronic Components EEH-ZT1V151V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 69 Weeks, 0 Days Container: Bulk | 315 |
|
$1.2700 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.7740 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8180 / $0.9620 | Buy Now |
DISTI #
EEH-ZT1V151V
|
TTI | Aluminum Organic Polymer Capacitors 150UF 35V ESR=22 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8400 / $0.9000 | Buy Now |
DISTI #
EEH-ZT1V151V
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 150 uF, 35 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZT1V151V) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8116 / $0.9190 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8180 / $0.9620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy