-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEH-ZU1H221PCT-ND
|
DigiKey | CAP ALUM HYB 220UF 20% 50V SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$1.0379 / $2.7100 | Buy Now |
DISTI #
667-EEH-ZU1H221P
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 RoHS: Compliant | 4483 |
|
$1.0300 / $2.6700 | Buy Now |
DISTI #
72321947
|
RS | Capacitor, Alum Electrolytic, High Temp, Size G16, 50V, 220uF, Standard | Panasonic Electronic Components EEH-ZU1H221P RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 | 0 |
|
$0.9460 | Buy Now |
|
Onlinecomponents.com | Polymer Aluminum Electrolytic Capacitor - SMD - 50V - 220uF - 125°C - 4000h - 10mm Dia x 16.5mm RoHS: Compliant |
500 In Stock |
|
$1.0000 / $1.2300 | Buy Now |
DISTI #
78969771
|
Verical | Cap Aluminum Polymer Hybrid 220uF 50VDC 20%( 10 X 16.5mm) SMD 0.01 Ohm 5200mA 4000h 135°C Automotive AEC-Q200 T/R Min Qty: 250 Package Multiple: 250 Date Code: 2410 | Americas - 500 |
|
$1.5345 / $1.6291 | Buy Now |
DISTI #
EEH-ZU1H221P
|
TTI | Aluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 500 In Stock |
|
$1.2900 / $1.4100 | Buy Now |
|
Master Electronics | Polymer Aluminum Electrolytic Capacitor - SMD - 50V - 220uF - 125°C - 4000h - 10mm Dia x 16.5mm RoHS: Compliant |
500 In Stock |
|
$1.0000 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy