EEHAZA1E331B
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED

Overview of EEHAZA1E331B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for EEHAZA1E331B by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 08AJ4457
Newark Cap, 330Uf, 25V, Alu Elec, Hybrid, Rad Rohs Compliant: Yes |Panasonic EEHAZA1E331B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 79
  • 1 $1.3600
  • 10 $0.9210
  • 25 $0.8660
  • 50 $0.8100
  • 100 $0.7550
  • 500 $0.6030
$0.6030 / $1.3600 Buy Now
DISTI # EEHAZA1E331B
TME Capacitor: hybrid, 330uF, 25VDC, ESR: 20mΩ, ZA-A, THT, ±20%, 10000h Min Qty: 500 0
  • 500 $0.6900
$0.6900 RFQ
DISTI # EEHAZA1E331B
Avnet Abacus Hybrid Aluminium Electrolytic Capacitor, 330 uF, 25 V, � 20%, Radial Leaded (Alt: EEHAZA1E331B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEHAZA1E331B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEHAZA1E331B by Panasonic Electronic Components

EEHAZA1E331B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
20 mΩ
Leakage Current
0.0825 mA
Length
9.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
375 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEHAZA1E331B
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEHAZA1E331B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEHAZA1E331B by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEHAZA1E331B would you like to use for your alert(s)?
  • Please alert me when EEHAZA1E331B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEHAZA1E331B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEHAZA1E331B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEHAZA1E331B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEHAZA1E331B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEHAZA1E331B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: