-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6840
|
Newark | Cap, 100Μf, 25V, 20% Rohs Compliant: Yes |Panasonic EEHZA1E101XP Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Reel | 115200 |
|
$0.5900 | Buy Now |
DISTI #
56W4041
|
Newark | Cap, Alu Elec, Hybrid, 100Uf, 25V, Smd, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEHZA1E101XP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1791 |
|
$1.2400 | Buy Now |
DISTI #
EEH-ZA1E101XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1E101XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 27000 |
|
$0.4334 / $0.4907 | Buy Now |
DISTI #
EEH-ZA1E101XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1E101XP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4334 / $0.4907 | Buy Now |
DISTI #
EEH-ZA1E101XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1E101XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 27000 |
|
$0.4334 / $0.4907 | Buy Now |
DISTI #
EEH-ZA1E101XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1E101XP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4334 / $0.4907 | Buy Now |
DISTI #
EEHZA1E101XP
|
TME | Capacitor: hybrid, 100uF, 25VDC, ESR: 30mΩ, ZA, SMD, ±20%, -55÷105°C Min Qty: 1 | 953 |
|
$0.5390 / $1.0670 | Buy Now |
DISTI #
EEH-ZA1E101XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1E101XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 27000 |
|
$0.4334 / $0.4907 | Buy Now |
DISTI #
EEH-ZA1E101XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1E101XP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4334 / $0.4907 | Buy Now |
DISTI #
KEL18853
|
Rutronik | V-ZA 100uF 25V 20% 6x8 RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel |
Stock DE - 5400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4211 / $0.4859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZA1E101XP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZA1E101XP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.025 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |