Datasheets
EEHZA1H470V by: Panasonic Electronic Components

Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),

Part Details for EEHZA1H470V by Panasonic Electronic Components

Overview of EEHZA1H470V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for EEHZA1H470V

Part # Distributor Description Stock Price Buy
DISTI # 34AH0617
Newark Cap, 47Uf, 50Vdc, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Panasonic EEHZA1H470V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5047
  • 1 $1.7300
  • 10 $1.3300
  • 50 $1.2300
  • 500 $0.8300
  • 1,000 $0.7720
$0.7720 / $1.7300 Buy Now
DISTI # EEHZA1H470V
TME Capacitor: hybrid, 47uF, 50VDC, ESR: 30mΩ, ZA, SMD, ±20%, -55÷105°C Min Qty: 500 0
  • 500 $0.8700
$0.8700 RFQ
DISTI # EEHZA1H470V
Avnet Abacus Hybrid Aluminium Electrolytic Capacitor, 47 uF, 50 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZA1H470V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for EEHZA1H470V

EEHZA1H470V CAD Models

EEHZA1H470V Part Data Attributes

EEHZA1H470V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
EEHZA1H470V Panasonic Electronic Components Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer Panasonic
Additional Feature ESR IS MEASURED AT 100KHZ
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (SOLID POLYMER)
ESR 30 mΩ
Height 10.5 mm
Leakage Current 0.0235 mA
Length 8.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED, 15 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Ripple Current 270 mA
Size Code 3333
Surface Mount YES
Tan Delta 0.1
Terminal Shape FLAT
Width 8.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEHZA1H470V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEHZA1H470V by Panasonic Electronic Components

  • Please alert me when EEHZA1H470V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EEHZA1H470V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEHZA1H470V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EEHZA1H470V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEHZA1H470V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEHZA1H470V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: