-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9430
|
Newark | Cap, 68Uf, 50Vdc, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Panasonic EEHZA1H680V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7720 / $1.8300 | Buy Now |
DISTI #
EEH-ZA1H680V
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 68 uF, 50 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1H680V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6619 / $0.7494 | Buy Now |
DISTI #
EEHZA1H680V
|
TME | Capacitor: hybrid, 68uF, 50VDC, ESR: 30mΩ, ZA, SMD, ±20%, -55÷105°C Min Qty: 1 | 500 |
|
$1.2000 / $1.8900 | Buy Now |
DISTI #
EEHZA1H680V
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 68 uF, 50 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZA1H680V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 28500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZA1H680V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZA1H680V
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.034 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 270 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |