-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0627
|
Newark | Cap, 220Uf, 35Vdc, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Panasonic EEHZA1V221P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6760 / $1.6800 | Buy Now |
DISTI #
EEHZA1V221P
|
TME | Capacitor: hybrid, 220uF, 35VDC, ESR: 20mΩ, ZA, SMD, ±20%, -55÷105°C Min Qty: 500 | 0 |
|
$0.6900 | RFQ |
DISTI #
EEHZA1V221P
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 220 uF, 35 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZA1V221P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3227565RL
|
element14 Asia-Pacific | CAP, 220UF, 35VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6546 / $1.0111 | Buy Now |
DISTI #
3227565
|
element14 Asia-Pacific | CAP, 220UF, 35VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6546 / $1.8082 | Buy Now |
DISTI #
3227565
|
Farnell | CAP, 220UF, 35VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.6390 / $1.9882 | Buy Now |
DISTI #
3227565RL
|
Farnell | CAP, 220UF, 35VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Lead time: 32 Weeks, 2 Days Container: Reel | 0 |
|
$0.6390 / $0.9791 | Buy Now |
|
LCSC | 35V 220uF Hybrid 20% 20m100kHz 2.5A100kHz SMDD10xL10.2mm Solid Capacitors ROHS | 93 |
|
$0.7416 / $1.2489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZA1V221P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZA1V221P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.077 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 375 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |